KNIPEX 87 09 250 V01 3 Pairs of Plastic Jaws for all 87 XX 250 Models (For2007+)

MPN
87 09 250 V01
Brand
Knipex
EAN-13
4003773088073
Order Code
04-6504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

87 09 250 V01 3 pairs of plastic jaws for all 87 XX 250 models (models from 2007)
Ideal for protecting round workpieces from marring or scratching. The protective jaws prevent damage by covering all of the teeth on the tool. Easily and reliably fitted to the gripping jaws and firmly holds in place. Smooth gripping surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.

Type PVC jaws
Height 37mm
Length 86mm
Material Plastic
Weight 15g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot