KNIPEX 87 00 100 Cobra® XS Water Pump Pliers 100 mm

MPN
87 00 100
Brand
Knipex
EAN-13
4003773085836
Order Code
04-6502
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 296 in stock

87 00 100 KNIPEX Cobra® XS
Optimum accessibility, even in confined spaces: particularly compact design, very slim head. One-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes. Gripping capacity Ø 28 mm, width across flats up to 24 mm – at only 100 mm length. Box joint: high quality and durability provided by dual guide. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Pinch guard prevents operators' fingers being pinched. Fine adjustment with 11 adjustment positions.
  • adjustment positions: 11
  • Capacities for pipes (diameter): Ø 1 in
  • Capacities for nuts: 24 mm
  • Capacities for pipes (diameter): Ø 28 mm

  • Type Pipe wrench
    Adjustment Positions 11
    Capacities for nuts 1 0/0 in
    Capacities for pipes (diameter) 28mm
    Capacity for pipes, inches (diameter) 1 in
    Dim (L x W) 100 mm x 30 mm
    Handles embossed, rough surface
    Jaw Material grey atramentized
    Joint Design box joint
    Length 100mm
    Rack size 483 mm (19")
    Weight 62g
    Width 30mm

    Reviews

    Be the first to submit a review

    Trustpilot