KNIPEX 86 06 250 Pliers Wrench Pliers and a Wrench in a Single Tool VDE 250 mm

MPN
86 06 250
Brand
Knipex
EAN-13
4003773082408
Order Code
04-6501
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

86 06 250 Pliers Wrench
replaces the need for sets of metric and imperial spanners. smooth jaws for damage free installation of plated fittings - working directly on chrome!. Using laser-cut scales, the insulated KNIPEX pliers wrench can be set to the right wrench size for work on electrical systems away from the workpiece to be gripped Great for gripping, holding, pressing and bending workpieces. Zero backlash jaw pressure prevents damage to edges of sensitive surfaces. No unintentional shift of the gripping jaws and no slipping of the joint. Parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet type principle allows quick and easy tightening and release of all bolted connections. High lever transmission for strong gripping power.
  • Jaw thickness (joint) (B2): 8.0 mm
  • Joint thickness (B3): 14.0 mm
  • Tips thickness (B1): 8.0 mm
  • adjustment positions: 19
  • Capacities for nuts: Ø 2
  • Capacities for nuts: 52 mm

  • Type Multigrip pliers
    VDE/1000V Approved Yes
    Adjustment Positions 19
    Capacities for nuts 2 in
    Dim (L x W) 250 mm x 75 mm
    Handle Type insulated with multi-component grips, VDE-tested
    Handles Feature VDE,
    IEC IEC 60900
    Jaw Material chrome-plated
    Jaw Thickness 8mm
    Joint Thickness 14mm
    Length 250mm
    Material properties chrome plated
    Positon 19
    Rack size 483 mm (19")
    Range (in inches) 2"
    Spanner size 52mm
    Tip Thickness 8mm
    Weight 515g
    Width 75mm

    Reviews

    Be the first to submit a review

    Trustpilot