Knipex 86 01 250 SB Pliers Wrench PVC Grip 250mm

MPN
86 01 250 SB
Brand
Knipex
EAN-13
4003773082637
Order Code
98-1519
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 86 Series Pliers Wrench with a grey atramentised finish and dipped PVC handles. Smooth jaws for damage free installation of plated fittings, ideal when working directly on chrome. With scaling for presetting the width apart from the workpiece.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power. Replaces the need for sets of metric and imperial spanners.

Specification:

Length: 250mm (10in)
Capacity: 52mm (2in)


Type Pliers Wrench
Adjustment Positions 19
Capacities for nuts 2 in
Handle Type with non-slip plastic coating
Jaw Material grey atramentized
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 14mm
Tip Thickness 8mm

Reviews

Be the first to submit a review

Trustpilot