Knipex 86 01 250 Pliers Wrench PVC Grip 250mm - 52mm Capacity

MPN
86 01 250
Brand
Knipex
EAN-13
4003773082385
Order Code
96-4154
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.14 £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 54 despatched in 4 working days

The Knipex 86 Series Pliers Wrench with a grey atramentized finish and dipped PVC handles. Smooth jaws for damage free installation of plated fittings, ideal when working directly on chrome. With scaling for presetting the width apart from the workpiece.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power. Replaces the need for sets of metric and imperial spanners.

Specification:

Length: 250mm (10in)
Capacity: 52mm (2in)


Type Water Pump Pliers
VDE/1000V Approved No
Adjustment Positions 19
Capacities for nuts 2 in
Handle Type with non-slip plastic coating
Jaw Material grey atramentized
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 14mm
Tip Thickness 8mm

Reviews

Be the first to submit a review

Trustpilot