Knipex 85 01 250 SmartGrip® Water Pump Pliers With Automatic Adjustment 250mm

MPN
85 01 250
Brand
KNIPEX
EAN-13
4003773061304
Order Code
58-3098
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 35 despatched in 4 working days

These 250mm (L) SmartGrip® water pump pliers from Knipex have been designed with an automatic adjustment so the outer jaws can be placed around the workpiece with ease, prior to squeezing the handles and turning! The narrow dimensions allow for good access to the workpiece, while manufactured to a high standard with chrome-vanadium electric steel, oil hardened and tempered.


  • Jaw opening max: 0-36mm
  • Ideal for frequent changeovers to workpieces of different sizes
  • Automatic adjustment per one-hand operation both for right-handed and left-handed use
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness (61 HRC: low wear and stable gripping)
  • Box-joint design: high stability because of double guide
  • Guard prevents operators' fingers being pinched
  • Locking lever for space saving transport with reliable closed handles
  • DIN ISO 8976
  • Length: 250mm
  • Manufacturer's part 85 01 250
Type Water Pump Pliers
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Capacities for pipes (diameter) 32mm
Capacity for pipes, inches (diameter) 1 1/4 in
Handles with plastic handles
Jaw Capacity 36mm
Jaw Material Chrome vanadium steel
Joint Design box joint
Length 250mm

Reviews

Be the first to submit a review

Trustpilot