Knipex 85 01 250 SB SmartGrip® Water Pump Pliers PVC Grip 250mm - 32mm Capacity

MPN
85 01 250 SB
Brand
Knipex
EAN-13
4003773061311
Order Code
96-4158
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £53.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex concentrate their knowledge and expertise on pliers, wrenches and cutters. This is the only way to justify there claim they are the best supplier in terms of quality, innovation and efficiency.

Knipex products satisfy the highest expectations in terms of performance, ergonomics and service life. There products are designed to meet the requirements of professional users, who must be able to rely on their tools in day-to-day work.

Particular attention is paid to ergonomic criteria in the production of their pliers and cutters, above all in the form of effort-reducing constructions and a handle design which is ideally suited to the moving hand and ensures minimum fatigue and safe work.

The Knipex KPX8501250 Water Pump pliers have automatic adjustment to the workpiece simply by squeeezing the handles for the perfect grip and fit. You can use these Knipex Water Pump pliers one handed. Manufactured from high quality chrome vanadium electric steel, making these pliers very strong and durable. Fitted with PVC dipped handles for a better grip and comfort.

Length: 250 mm - 10-inch
Capacity pipes: 32mm
Capacity nuts: 36mm


Type Plier
Capacities for pipes (diameter) 32mm
Capacity for pipes, inches (diameter) 1 1/4 in
Handles with non-slip plastic coating
Head polished
Joint Design box joint
Surface grey atramentized

Reviews

Be the first to submit a review

Trustpilot