KNIPEX 82 02 200 TwinGrip front and side Gripping Pliers 200 mm

MPN
82 02 200
Brand
Knipex
EAN-13
4003773087250
Order Code
04-6497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.37 £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 110 despatched in 4 working days

82 02 200 KNIPEX TwinGrip
Gripping, tightening and loosening screws with worn heads and threads. Unique combination: Front grip and side grip function, box joint, push button adjustment. High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth. Very slim pliers let you work even in confined installation spaces with a narrow turning zone for fast results. Pinch stop reduces the risk of crushed fingers. Durable and resilient thanks to robust box joint. The all-rounder for all common tasks. With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions. Large front and side gripping capacity for diameters and widths across flats 4 - 22 mm. Reliable, frontal gripping of flat workpieces up to 8 mm thanks to three-point system. Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity.
  • adjustment positions: 5
  • Capacities for pipes (diameter): Ø 5/32 – 7/8 in
  • Capacities for pipes (diameter): Ø 4 – 22 mm
  • Capacities for nuts: 4 – 22 mm
  • Capacities for nuts: 5/32 – 7/8 in

  • Type Slip Joint Pliers
    Adjustment Positions 5
    Capacities for nuts 5/32 - 7/8 in
    Capacities for pipes (diameter) 22mm
    Capacity for pipes, inches (diameter) 7/8 in
    Handle Type Multi-component
    Head polished
    Length 200mm
    Material Chromium-vanadium steel
    Rack size 483 mm (19")
    Surface grey atramentized
    Weight 292g

    Reviews

    Be the first to submit a review

    Trustpilot