Knipex 82 02 200 SB TwinGrip Slip Joint Pliers Multi-Component Grip 200mm

MPN
82 02 200 SB
Brand
KNIPEX
EAN-13
4003773087588
Order Code
98-1515
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handles:

    with multi-component grips with non-slip plastic coating
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Knipex TwinGrip Slip Joint Pliers are fitted with ergonomic, multi-component grips for added grip and comfort.

Specification:

Length: 200mm.
Capacity: Pipes/Nuts Ø 4-22mm (5/32-7/8in).


Type Slip Joint Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 5
Capacities for nuts 5/32 - 7/8 in
Capacities for pipes (diameter) 22mm
Capacity for pipes, inches (diameter) 7/8 in
Handles with multi-component grips
Jaw Material grey atramentized

Reviews

Be the first to submit a review

Trustpilot