TwinGrip Slip Joint Pliers PVC Grip 200mm

KNIPEX Brand: KNIPEX

These Knipex TwinGrip Slip Joint Pliers are fitted with ergonomically PVC coated styled handles for added grip and comfort.

Specification:

Length: 200mm. (7.9in).
Capacity: Pipes/Nuts Ø 4-22mm (5/32-7/8in).

Description Image Product Buy Pricing (Ex VAT) Handles Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Adjustment Positions Capacities for nuts Capacities for pipes (diameter) Capacity for pipes, inches (diameter) Jaw Material
Knipex 82 01 200 SB TwinGrip Slip Joint Pliers PVC Grip 200mm
Knipex 82 01 200 SB TwinGrip Slip Joint Pliers PVC Grip 200mm
Standard range
Order code: 98-1513
MPN: 82 01 200 SB

Despatched within 4 working days - 20 in stock
1+ £24.04
Price per unit Ex VAT
with non-slip plastic coating Slip Joint Pliers No No Yes 5 5/32 - 7/8 in 22mm 7/8 in grey atramentized
Knipex 82 02 200 SB TwinGrip Slip Joint Pliers Multi-Component Grip 200mm
Knipex 82 02 200 SB TwinGrip Slip Joint Pliers Multi-Component Grip 200mm
Standard range
Order code: 98-1515
MPN: 82 02 200 SB

Despatched within 2 working days - 2 in stock
1+ £26.88
Price per unit Ex VAT
with multi-component grips Slip Joint Pliers No No Yes 5 5/32 - 7/8 in 22mm 7/8 in grey atramentized

Trustpilot