Knipex 82 01 200 SB TwinGrip Slip Joint Pliers PVC Grip 200mm

MPN
82 01 200 SB
Brand
KNIPEX
EAN-13
4003773087571
Order Code
98-1513
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handles:

    with multi-component grips with non-slip plastic coating
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex TwinGrip Slip Joint Pliers are fitted with ergonomically PVC coated styled handles for added grip and comfort.

Specification:

Length: 200mm. (7.9in).
Capacity: Pipes/Nuts Ø 4-22mm (5/32-7/8in).


Type Slip Joint Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 5
Capacities for nuts 5/32 - 7/8 in
Capacities for pipes (diameter) 22mm
Capacity for pipes, inches (diameter) 7/8 in
Handles with non-slip plastic coating
Jaw Material grey atramentized

Reviews

Be the first to submit a review

Trustpilot