Knipex 81 11 250 SB Plastic Pipe Grip Pliers Plastic Jaws Black 250mm - 75mm Cap

MPN
81 11 250 SB
Brand
KNIPEX
EAN-13
4003773078890
Order Code
96-4147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 81 Series Plastic Pipe Grip Pliers have exchangeable plastic jaws for sensitive surfaces and are great for siphons, tube fittings and connectors. The fine adjustment is ideal for adjustment to diverse diameters. They have 25 adjustment positions and a box-joint design with an ergonomic handle geometry.

They have a robust, heavy-duty design and are made from forged chrome vanadium electric steel that has been oil-hardened. The handles are fitted with a non-slip plastic coating.

Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. Also for connectors and couplings with a screw connection, such as Cannon circular connectors and for gentle loosening of hoses on nozzles.

81 11 250 SB: Black Atramentized Finish.
81 13 250 SB: Chrome Finish.

Specification

Length: 250mm.
Adjustment Positions: 25.
Capacity: 10-75mm.
Weight 355g.

Knipex 81 11 250 SB Plastic Pipe Grip Pliers Plastic Jaws have a black atramentized finish.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 25
Handle Type with non-slip plastic coating
Head polished
Surface black atramentized
Working Capacity (diameter) 10 - 75mm

Reviews

Be the first to submit a review

Trustpilot