Plastic Pipe Grip Pliers Plastic Jaws Black 250mm - 75mm Capacity

Knipex Brand: Knipex

The Knipex 81 Series Plastic Pipe Grip Pliers have exchangeable plastic jaws for sensitive surfaces and are great for siphons, tube fittings and connectors. The fine adjustment is ideal for adjustment to diverse diameters. They have 25 adjustment positions and a box-joint design with an ergonomic handle geometry.

They have a robust, heavy-duty design and are made from forged chrome vanadium electric steel that has been oil-hardened. The handles are fitted with a non-slip plastic coating.

Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. Also for connectors and couplings with a screw connection, such as Cannon circular connectors and for gentle loosening of hoses on nozzles.

81 11 250 SB: Black Atramentized Finish.
81 13 250 SB: Chrome Finish.

Specification

Length: 250mm.
Adjustment Positions: 25.
Capacity: 10-75mm.
Weight 355g.

Knipex 81 11 250 SB Plastic Pipe Grip Pliers Plastic Jaws have a black atramentized finish.

Description Image Product Buy Pricing (Ex VAT) Head Surface Type Adjustment Positions Handle Type Working Capacity (diameter)
Knipex 81 11 250 SB Plastic Pipe Grip Pliers Plastic Jaws Black 250mm - 75mm Cap
Knipex 81 11 250 SB Plastic Pipe Grip Pliers Plastic Jaws Black 250mm - 75mm Cap
Standard range
Order code: 96-4147
MPN: 81 11 250 SB

Despatched within 4 working days - 20 in stock
1+ £46.91
Price per unit Ex VAT
polished black atramentized Plier 25 with non-slip plastic coating 10 - 75mm
Knipex 81 13 250 SB Plastic Pipe Grip Pliers Plastic Jaws Chrome 250mm- 75mm Cap
Knipex 81 13 250 SB Plastic Pipe Grip Pliers Plastic Jaws Chrome 250mm- 75mm Cap
Standard range
Order code: 96-4148
MPN: 81 13 250 SB

Despatched within 4 working days - 5 in stock
1+ £54.28
Price per unit Ex VAT
chrome-plated chrome-plated Plier 25 with non-slip plastic coating 10 - 75mm

Trustpilot