Knipex 78 61 140 SB 78 61 140 Electronic Super Knips® XL 140mm

MPN
78 61 140 SB
Brand
Knipex
EAN-13
4003773081692
Order Code
96-4106
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Head:

    burnished polished
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex Electronic Super Knips® XL for ultra-fine cutting work, e.g. in electronics and fine mechanics and for cutting cable ties to length. With ground, very sharp cutting edges without bevel. Precision shaped tips cut wires resting on a board from Ø0.2mm.

They have a shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. The joint features a stainless steel rivet with extremely smooth movement for minimum operator fatigue. Fitted with multi-component grips, an opening spring and opening limiter.

78 03 140: Made from INOX tool steel, approx. 54 HRC cutting edge hardness

78 61 140: Made from special tool steel, oil hardened in multiple stages. Approx. 64 HRC cutting edge hardness

Specification:

Length: 140mm
Cutting Capacity Ø: Soft 0.2-2.1mm, Medium-Hard 1.4mm


Type Plier
ESD Safe No
Length 140mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 2.1mm
Handles with multi-component grips
Head burnished
Head width 15.7mm
Jaw Length 12.3mm
Jaw Thickness 9.2mm
Surface burnished

Reviews

Be the first to submit a review

Trustpilot