78 03 140 Electronic Super Knips® XL 140mm

Knipex Brand: Knipex

Knipex Electronic Super Knips® XL for ultra-fine cutting work, e.g. in electronics and fine mechanics and for cutting cable ties to length. With ground, very sharp cutting edges without bevel. Precision shaped tips cut wires resting on a board from Ø0.2mm.

They have a shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. The joint features a stainless steel rivet with extremely smooth movement for minimum operator fatigue. Fitted with multi-component grips, an opening spring and opening limiter.

78 03 140: Made from INOX tool steel, approx. 54 HRC cutting edge hardness

78 61 140: Made from special tool steel, oil hardened in multiple stages. Approx. 64 HRC cutting edge hardness

The Knipex 78 03 140 Electronic Super Knips® are made from INOX tool steel, approx. 54 HRC cutting edge hardness

Specification:

Length: 140mm
Cutting Capacity Ø: Soft 0.2-2.1mm, Medium-Hard 1.2mm

Description Image Product Buy Pricing (Ex VAT) Head Surface Type ESD Safe Length VDE Safe Bevel Cutting capacities soft wire (diameter) Handles Head width Jaw Length Jaw Thickness
Knipex 78 03 140 SB 78 03 140 Electronic Super Knips® XL 140mm
Knipex 78 03 140 SB 78 03 140 Electronic Super Knips® XL 140mm
Standard range
Order code: 96-4105
MPN: 78 03 140 SB

Despatched within 4 working days - 50 in stock
1+ £25.49
Price per unit Ex VAT
polished Plier No 140mm No cutting edges without bevel 0.2 - 2.1mm with multi-component grips 15.7mm 12.3mm 9.2mm
Knipex 78 61 140 SB 78 61 140 Electronic Super Knips® XL 140mm
Knipex 78 61 140 SB 78 61 140 Electronic Super Knips® XL 140mm
Standard range
Order code: 96-4106
MPN: 78 61 140 SB

Despatched within 4 working days - 20 in stock
1+ £26.02
Price per unit Ex VAT
burnished burnished Plier No 140mm No cutting edges without bevel 0.2 - 2.1mm with multi-component grips 15.7mm 12.3mm 9.2mm

Trustpilot