Knipex 78 06 125 SB VDE Electronic Super Knips® 125mm

MPN
78 06 125 SB
Brand
Knipex
EAN-13
4003773084716
Order Code
98-1511
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Knipex VDE Electronic Super Knips® for ultra fine cutting work, e.g. in electronics and fine mechanics. They have ground, very sharp cutting edges without bevel. Cutting edge hardness approx. 54 HRC. The precisely shaped tips cut wires close to a surface from Ø 0.2mm. Controlled micro cutting edge misalignment provides the most precise cutting of even the thinnest of wires and for a long service life.

Fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. A joint with stainless steel rivet allows for extremely smooth movement for minimum operator fatigue. They are also fitted with an opening spring and opening limiter.

Specifications:

Cutting Capacity: Medium Hard Wire: 1.0mm.
Overall Length: 125mm.
Head Width: 13.5mm.
Jaw Length: 9mm.
Jaw Thickness (Joint): 7.5mm.


Type Diagonal Cutter
VDE/1000V Approved Yes
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.2 - 1.6mm
Handle Type insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head polished
Head width 13.5mm
IEC IEC 60900
Jaw Length 9mm
Jaw Thickness 7.5mm

Reviews

Be the first to submit a review

Trustpilot