Knipex 78 03 125 SB Electronic Super Knips® Multi-Component Grip 125mm

MPN
78 03 125 SB
Brand
Knipex
EAN-13
4003773011972
Order Code
96-4102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Knipex electronic Super Knips are top quality precision pliers for ultra fine cutting work, in electronics and fine mechanics.

There are two versions in the range and both have precision shaped tips which are ideal for cut close sitting wire from 0.2mm diameter.

These Knipex Super Knips are jointed with a stainless steel rivet for added strength and easy movement and have cutting edges which are additionally induction hardened for durability and longer life.

These knips have a play free joint with stainless steel rivet for extremely smooth movement and minimum operator fatigue. They have handles which are coated with soft plastic and restricted opening which is easy on the hand. Both models have precision-ground cutting edges without bevel for flush cutting and INOX - stainless steel cutting edge that has been hardened to approximately 54 HRC.

Precision ground blades without a bevel for mirror cutting. Precision shaped tips also cut attached wires from 0.2mm diameter.

Cutting edges hardness approximately 54HRC.
Material: INOX stainless steel. Length 125mm.
2 coloured, 2-component handles.


Type Plier
ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot