Electronic Super Knips® Multi-Component Grip 125mm

Knipex Brand: Knipex

The Knipex electronic Super Knips are top quality precision pliers for ultra fine cutting work, in electronics and fine mechanics.

There are two versions in the range and both have precision shaped tips which are ideal for cut close sitting wire from 0.2mm diameter.

These Knipex Super Knips are jointed with a stainless steel rivet for added strength and easy movement and have cutting edges which are additionally induction hardened for durability and longer life.

These knips have a play free joint with stainless steel rivet for extremely smooth movement and minimum operator fatigue. They have handles which are coated with soft plastic and restricted opening which is easy on the hand. Both models have precision-ground cutting edges without bevel for flush cutting and INOX - stainless steel cutting edge that has been hardened to approximately 54 HRC.

Precision ground blades without a bevel for mirror cutting. Precision shaped tips also cut attached wires from 0.2mm diameter.

Cutting edges hardness approximately 54HRC.
Material: INOX stainless steel. Length 125mm.
2 coloured, 2-component handles.

Description Image Product Buy Pricing (Ex VAT) Type ESD Safe VDE Safe
Knipex 78 03 125 SB Electronic Super Knips® Multi-Component Grip 125mm
Knipex 78 03 125 SB Electronic Super Knips® Multi-Component Grip 125mm
Standard range
Order code: 96-4102
MPN: 78 03 125 SB

Despatched within 2 working days - 100 in stock
1+ £20.98
Price per unit Ex VAT
Plier No No
Knipex 78 13 125 SB Electronic Super Knips® Lead Catcher Multi-Comp Grip 125mm
Knipex 78 13 125 SB Electronic Super Knips® Lead Catcher Multi-Comp Grip 125mm
Standard range
Order code: 96-4103
MPN: 78 13 125 SB

Despatched within 4 working days - 5 in stock
1+ £23.35
Price per unit Ex VAT
Plier No No
Knipex 78 61 125 SB Electronic Super Knips® Optical Fibre 125mm
Knipex 78 61 125 SB Electronic Super Knips® Optical Fibre 125mm
Standard range
Order code: 96-4104
MPN: 78 61 125 SB

Despatched within 4 working days - 50 in stock
1+ £21.78
Price per unit Ex VAT
Plier No No

Trustpilot