Knipex 73 05 160 X-Cut Compact Diagonal Cutters Multi Component Handles 160mm

MPN
73 05 160
Brand
KNIPEX
EAN-13
4003773075134
Order Code
50-4891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.73 £35.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These X-Cut Compact Diagonal Cutters from Knipex have multi-component handles and have been designed to cut the finest wires, as well as multi-strand cables and hard piano wire. These compact, light, but powerful cutters require 20% less effort in comparison to Knipex power side cutting pliers of the same length.


  • Chrome plated
  • Box joint - highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened
  • Length 160mm
  • Manufacturer's part 73 05 160
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe No
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
For Use With Hard, medium, piano, soft wire
Handles with multi-component grips
Head chrome-plated
Joint Design box joint
Material Chrome Vanadium Steel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot