Knipex 73 02 160 X-Cut Compact Diagonal Cutters Multi Component Handles 160mm |
50-4890
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.55
Price per unit Ex VAT
|
No |
with multi-component grips |
polished |
|
|
black atramentized |
Diagonal side cutters |
No |
160mm |
cutting edges with bevel |
12mm |
Hard, medium, piano, soft wire |
box joint |
Chrome Vanadium Steel |
Knipex 73 05 160 X-Cut Compact Diagonal Cutters Multi Component Handles 160mm |
50-4891
|
|
Despatched within 4 working days - 1 in stock
|
1+ £35.67
Price per unit Ex VAT
|
No |
with multi-component grips |
chrome-plated |
|
|
chrome-plated |
Diagonal side cutters |
No |
160mm |
cutting edges with bevel |
12mm |
Hard, medium, piano, soft wire |
box joint |
Chrome Vanadium Steel |
Knipex 73 06 160 VDE X-Cut Compact Diagonal Cutters 160mm |
50-4892
|
|
Despatched same day - 3 in stockFurther 23 despatched in 4 working days
|
1+ £36.23
Price per unit Ex VAT
|
Yes |
insulated with multi-component grips, VDE-tested |
chrome-plated |
VDE, |
IEC 60900 |
chrome-plated |
Diagonal side cutters |
No |
160mm |
cutting edges with bevel |
12mm |
Hard, medium, piano, soft wire |
box joint |
Chrome Vanadium Steel |