KNIPEX 71 42 200 CoBolt® with Slim Multi-Component Grip Black Atramentized 200mm

MPN
71 42 200
Brand
Knipex
EAN-13
4003773087212
Order Code
04-6485
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

71 42 200 KNIPEX CoBolt®
With precision cutting edges for soft, hard and piano wire. Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm. Efficient joint design ensures exceptional cutting performance with little effort. With recess for easier cutting of thicker wires. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. with slim multi-component grips without collar for better handling and easier transport. Opening spring and locking device are integrated in the handles for comfortable work and safe transport. 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping.
  • Cutting capacities soft wire (diameter): Ø 6 mm
  • Cutting capacities medium hard wire (diameter): Ø 5.2 mm
  • Cutting capacities hard wire (diameter): Ø 4.0 mm
  • Cutting capacities piano wire (diameter): Ø 3.6 mm

  • Type Bolt Cutters
    Overall Length 200mm
    Angle Jaws, angled, 20°
    Bevel cutting edges with bevel
    Handles with slim multi-component grips
    Material Chromium-vanadium premium steel
    Style 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping
    Surface black atramentized
    Weight 380g
    Width 62mm
    Wire hardness (max.) hard wire 4mm
    Wire hardness (max.) medium wire 5.2mm
    Wire hardness (max.) soft wire 6mm
    Wire hardness piano wire (max.) 3.6mm

    Reviews

    Be the first to submit a review

    Trustpilot