Knipex 71 31 200 SB CoBolt® Recess Compact Bolt Cutters PVC Grip 200mm (8in)

MPN
71 31 200 SB
Brand
Knipex
EAN-13
4003773039440
Order Code
96-4062
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex CoBolt® compact bolt cutters give an exceptional cutting performance with minimum effort because of their effective lever action design. The lever action guarantees an extremely favourable lever ratio with low friction, and cutting performance is 30 times higher than the hand force applied (Requires 60% less effort).

Cuts components like bolts, nails, rivets, etc. up to 6mm dia. The recess in the blade allows easier cutting of thicker wires, e. g. for anchor bolts in false ceilings.

Cutting Capacity (mm): Piano: 3.6, Hard: 4.0, Soft: 6.0.


Type Bolt Cutters
Overall Length 200mm
Bevel Centre Cutter
Handles plastic coated
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot