Knipex 71 31 200 CoBolt® Compact Bolt Cutters

MPN
71 31 200
Brand
KNIPEX
EAN-13
4003773042327
Order Code
50-6392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.53 £30.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.


  • Plastic-coated handles
  • Black atramentised head
  • Recess in blade allows easier cutting of thicker wires
  • Made from chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
  • Length 200mm
  • Weight 375g
  • Manufacturer's part 71 31 200


Type Bolt Cutters
Overall Length 200mm
Bevel Centre Cutter
For Use With Hard, piano, soft wire
Handles plastic coated
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot