Knipex 71 31 160 CoBolt® Compact Bolt Cutters 160mm

MPN
71 31 160
Brand
KNIPEX
EAN-13
4003773084587
Order Code
65-3998
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.96
10+ £34.10
50+ £33.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Knipex 71 31 160 CoBolt® Compact Bolt Cutters 160mm - Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action. Extremely high cutting performance in a convenient length of 160 mm, these are small, slim head for excellent accessibility, compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8 mm.


With a cutting edge hardness approx. 64 HRC. There is less physical effort due to efficient lever action mechanism. Slippage of cutting material is reduced by a lasered cutting edge. There is a gripping surface below the joint for gripping and pulling wires from Ø 1.0 mm. Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum


  • Article No:71 31 160
  • EAN: 4003773084587
  • Pliers: Black atramentized
  • Handles: Plastic coated
  • Weight: 200g
  • Dimensions: 160 x 45 x 14mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities soft wire (diameter): Ø 5.3mm
  • Cutting capacities medium hard wire (diameter): Ø 4.8mm
  • Cutting capacities piano wire (diameter): Ø 3.3mm
Type Bolt Cutters
Overall Length 160mm
Bevel Centre Cutter
Cutting capacities medium hard wire (diameter) 4.8mm
Cutting capacities soft wire (diameter) 5.3mm
Dimensions 160 x 45 x 14mm
Handles plastic coated
Max Cutting Hardness 64HRC
Pliers Black atramentized
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot