Knipex 71 22 200 CoBolt® Compact Bolt Cutters Angled

MPN
71 22 200
Brand
KNIPEX
EAN-13
4003773066873
Order Code
50-6390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.16 £45.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 19 despatched in 4 working days

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.

Cutting capacities soft wire (diameter) Ø 6 mm
Cutting capacities medium hard wire(diameter) Ø 5.2 mm
Cutting capacities hard wire (diameter) Ø 4.0 mm
Cutting capacities piano wire (diameter) Ø 3.6 mm

  • Black atramentised 20° angled head
  • Joint bar on one side and side cutter for almost flush cutting
  • Slim two-colour multi-component sleeves
  • Opening spring/locking device in handles for comfortable work
  • Length 200mm
  • Weight 375g
  • Manufacturer's part 71 22 200


  • Type Bolt Cutters
    Overall Length 200mm
    Angle Jaws, angled, 20°
    Bevel cutting edges with bevel
    For Use With Hard, piano, soft wire
    Handles with slim multi-component grips
    Material Chrome Vanadium Steel
    Style 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping
    Surface black atramentized

    Reviews

    Be the first to submit a review

    Trustpilot