Knipex 71 01 200 SB CoBolt® Compact Bolt Cutters PVC Grip 200mm (8in)

MPN
71 01 200 SB
Brand
Knipex
EAN-13
4003773011811
Order Code
96-4058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Knipex 71 Series CoBolt® Compact Bolt Cutters have a lever action mechanism which guarantees an extremely favourable lever ratio with low friction, and cutting performance is 20 times higher than the hand force applied (requires 60 % less effort).

CoBolt® compact bolt cutters are ideal for piano wire or for soft solid wire, bolts, nails, rivets and screws. Induction-hardened and with precision cutting edges. Edge hardness approximately 64HRc for added strength and durability, they have exceptional cutting performance with minimal physical effort because of the lever action.

This Knipex CoBolt® Compact Bolt Cutter is fitted with ergonomically PVC coated styled handles for added grip and comfort. It has the following specification:

Length: 200mm.
Cutting Capacity (mm): Soft Wire: 6, Medium-Hard Wire: 5.2, Hard Wire 4, Piano Wire: 3.6.


Type Bolt Cutters
Overall Length 200mm
Bevel Centre Cutter
Handles plastic coated
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot