KNIPEX 71 01 160 CoBolt® S Compact Bolt Cutters Black Atramentized 160 mm

MPN
71 01 160
Brand
Knipex
EAN-13
4003773082668
Order Code
04-6484
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

71 01 160 KNIPEX CoBolt® S
Extremely high cutting performance in a convenient length of 160 mm. Small, slim head for excellent accessibility. Compact and powerful: cuts bolts, nails, rivets etc Heavy duty, induction-hardened cutting edge for thin, hard wire, screws and springs. Cutting edge hardness approx. 64 HRC. Less physical effort due to efficient lever action mechanism. No slipping of the material to be cut due to lasered cutting edge. With gripping surface below the joint for gripping and pulling wires from Ø 1.0 mm.
  • Cutting capacities soft wire (diameter): Ø 5.3 mm
  • Cutting capacities medium hard wire (diameter): Ø 4.4 mm
  • Cutting capacities hard wire (diameter): Ø 3.2 mm
  • Cutting capacities piano wire (diameter): Ø 3.0 mm

  • Type Bolt Cutters
    Overall Length 160mm
    Bevel Centre Cutter
    Edge hardness 64HRC
    Handles plastic coated
    Material Chromium-vanadium premium steel
    Surface black atramentized
    Weight 195g
    Width 45mm
    Wire hardness (max.) hard wire 3.2mm
    Wire hardness (max.) medium wire 4.4mm
    Wire hardness (max.) soft wire 5.3mm
    Wire hardness piano wire (max.) 3mm

    Reviews

    Be the first to submit a review

    Trustpilot