Knipex 68 01 160 End Cutting Nippers PVC Grip 160mm

MPN
68 01 160
Brand
Knipex
EAN-13
4003773213796
Order Code
98-1507
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £12.62 £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Knipex End Cutting Nippers have the following specification: 

Length: 160mm. (6.1/4in).
Cutting Capacity: Hard: 2.3mm, Medium: 2.8mm, Soft: 4.0mm.


Type End Cutting Nipper
Bevel cutting edges with bevel
Cutting edge length 25mm
Handles plastic coated
Head polished
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot