Knipex 61 02 200 Bolt End Cutting Nippers High Lever Transmission

MPN
61 02 200
Brand
Knipex
EAN-13
4003773067047
Order Code
50-6396
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 51 despatched in 4 working days

These Bolt End Cutting Nippers from Knipex are ideal for separating and removing projecting bolts, pins and wires and can also handle piano wire up to 4mm thick. These nippers offer greater cutting capacity than conventional lever-assisted end cutting tools due to their high leverage joint.

  • Slim two-colour multi-component sleeves for better handling
  • Large contact surface on handles for better allocation of pressure and more comfort at work
  • Suitable for all wire classes including piano wire
  • Cutting edges additionally induction hardened
  • Made from Vanadium electric steel; forged, oil-hardened
  • Length 200mm
  • Manuacturer's part 61 02 200
Type Bolt Cutters
Overall Length 200mm
Angle Jaws, angled, 85°
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 1 - 6mm
Handles plastic coated
Head polished
Max Cutting Hardness 64HRC
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot