Knipex 55 00 300 Farriers' Pincers (Tear-off Pliers For Vehicle Bodywork) 300mm

Order Code:

58-3170

Brand: Knipex MPN: 55 00 300 EAN-13: 4003773014072
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

These 300m (L) farriers’ pincers from Knipex have been designed with a small head and horseshoe nail deflection, making them suitale for dismantling in vehicle body workshops. Manufactured to a high standard with special tool steel, forged, oil-hardened.


  • Cutting hardness: ~ 55 HRC
  • Dimensions, length: 300mm
  • Weight: 780g
  • Black atramentised pliers, head polished
  • Manufacturer's part 55 00 300
Type Farriers pincers
Length 20mm
Bevel cutting edges with bevel
Head polished
Head width 20mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot