Knipex 51 01 210 SB Hammerhead Style Carpenters Pincers PVC Grip 210mm (8.1/4in

MPN
51 01 210 SB
Brand
Knipex
EAN-13
4003773011606
Order Code
96-4115
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 51 01 210 Hammerhead Style Carpenters’ Pincers are a heavy-duty nail puller with striking face for driving in nails. These Nail puller are manufactured from special tool steel, are oil hardened and tempered for added strength and durability, with polished head and PVC plastic coated handles for added grip and comfort.

Length. 210mm (8 1/4 in).


Type Pincer
Length 25.5mm
Bevel cutting edges with bevel
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot