Knipex 49 21 A01 SB Precision Circlip Pliers External 90° Bent Tip 3-10mm A01

MPN
49 21 A01 SB
Brand
KNIPEX
EAN-13
4003773050285
Order Code
96-4023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex external bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 49 21 series external circlip pliers with 90° bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 130mm (5 1/4 in).
Shaft size: 3 -10 mm.


Type Plier
Angle Jaws, angled, 90°
Handles with non-slip plastic coating
Joint Design Bolted joint
Size of shaft 3 - 10mm
Style DIN 5254 B; 90° angled jaws
Surface grey atramentized
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot