KNIPEX 45 11 170 Special Retaining Ring Pliers for Retaining Rings 170mm

MPN
45 11 170
Brand
KNIPEX
EAN-13
4003773089766
Order Code
04-6482
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

45 11 170 Special retaining ring pliers
For fitting retaining rings and circlips without grip holes. For shaft retaining devices. With pressure spring. for retaining rings with a minimum ring split gap of 3.6 mm.

Type Circlip Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Plastic coated
Height 14mm
Length 170mm
Surface burnished
Width 38mm

Reviews

Be the first to submit a review

Trustpilot