Knipex 44 11 J0 SB Circlip Pliers Internal Straight 8-13mm J0

MPN
44 11 J0 SB
Brand
KNIPEX
EAN-13
4003773014904
Order Code
96-4008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 44 11 Series Internal Straight Circlip Pliers with dipped PVC handles. Used to assemble internal circlips into bores. With solid style forged, precision non slip tips. Made from chrome vanadium electric steel, oil-hardened. Polished head.

44 11 series of internal straight circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability.

The slim head style allows use in confined areas.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length: 140mm (5.½ inches).
Bore size: 8mm - 13mm.


Type Plier
Handles plastic coated
Head polished
Size of bore 8 - 13mm
Style DIN 5256 C, straight jaws
Surface black atramentized
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot