Circlip Pliers Internal Straight 8-13mm J0

KNIPEX Brand: KNIPEX

The Knipex 44 11 Series Internal Straight Circlip Pliers with dipped PVC handles. Used to assemble internal circlips into bores. With solid style forged, precision non slip tips. Made from chrome vanadium electric steel, oil-hardened. Polished head.

44 11 series of internal straight circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability.

The slim head style allows use in confined areas.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length: 140mm (5.½ inches).
Bore size: 8mm - 13mm.

Description Image Product Buy Pricing (Ex VAT) Size of bore Tips (diameter) Type Handles Head Style Surface
Knipex 44 11 J0 SB Circlip Pliers Internal Straight 8-13mm J0
Knipex 44 11 J0 SB Circlip Pliers Internal Straight 8-13mm J0
Standard range
Order code: 96-4008
MPN: 44 11 J0 SB

Despatched within 4 working days - 5 in stock
1+ £15.06
Price per unit Ex VAT
8 - 13mm 0.9mm Plier plastic coated polished DIN 5256 C, straight jaws black atramentized
Knipex 44 11 J1 SB Circlip Pliers Internal Straight 12-25mm J1
Knipex 44 11 J1 SB Circlip Pliers Internal Straight 12-25mm J1
Standard range
Order code: 96-4009
MPN: 44 11 J1 SB

Despatched within 4 working days - 20 in stock
1+ £15.06
Price per unit Ex VAT
12 - 25mm 1.3mm Plier plastic coated polished DIN 5256 C, straight jaws black atramentized
Knipex 44 11 J2 SB Circlip Pliers Internal Straight 19-60mm J2
Knipex 44 11 J2 SB Circlip Pliers Internal Straight 19-60mm J2
Standard range
Order code: 96-4010
MPN: 44 11 J2 SB

Despatched within 4 working days - 20 in stock
1+ £16.03
Price per unit Ex VAT
19 - 60mm 1.8mm Plier plastic coated polished DIN 5256 C, straight jaws black atramentized
Knipex 44 11 J3 SB Circlip Pliers Internal Straight 40-100mm J3
Knipex 44 11 J3 SB Circlip Pliers Internal Straight 40-100mm J3
Standard range
Order code: 96-4011
MPN: 44 11 J3 SB

Despatched within 4 working days - 20 in stock
1+ £18.46
Price per unit Ex VAT
40 - 100mm 2.3mm Plier plastic coated polished DIN 5256 C, straight jaws black atramentized

Trustpilot