Knipex 36 12 130 Electronics Mounting Pliers 130mm

MPN
36 12 130
Brand
Knipex
EAN-13
4003773016861
Order Code
50-9157
Country of Origin
Germany

Discontinued


Knipex Electronics Mounting Pliers 130mm designed for very fine assembly and repair work in electronics, particularly for bending and cutting off wire ends on components.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Mirror polish with a fine film of oil offers effective rust protection
  • High-grade special tool steel, forged, oil-hardened
  • Mirror polished head
  • Multi-component gripped handles
  • DIN ISO 5743
Type Flat nose
Applications bend wire shape
Handle Type Standard
Handle Width 5.5mm
Handles with multi-component grips
Head mirror polished
Head width 12mm
Jaw Length 23mm
Jaw Thickness 9.5mm
Joint Design box joint
Length 130mm
Tip Thickness 6mm

Trustpilot