Knipex 34 52 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 130mm

MPN
34 52 130 ESD
Brand
Knipex
EAN-13
4003773080305
Order Code
86-0131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These 130mm pliers have half round jaws with precision laser cut cross-shaping.


  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Manufacturer's part 34 52 130 ESD
Type Half round nose
Handle Type Multi-component
Handles Feature ESD,
Head polished
Head width 11.2mm
Jaw Length 22.7mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 130mm
Style half-round jaws
Surface burnished
Tip Thickness 1.6mm
Tip Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot