Knipex 34 32 130 ESD Precision Electronics Gripping Pliers Round Pointed 135mm

MPN
34 32 130 ESD
Brand
Knipex
EAN-13
4003773061670
Order Code
50-9147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These 135mm pliers have round, pointed jaws.


  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Manufacturer's part 34 32 130 ESD
Type Round nose
Handle Type Multi-component
Handles Feature ESD,
Head polished
Head width 11.2mm
Jaw Length 23.7mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 135mm
Style round jaws
Surface burnished
Tip Thickness 1mm
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot