Knipex 28 71 280 Long Reach Needle Nose Pliers 280mm

MPN
28 71 280
Brand
KNIPEX
EAN-13
4003773079415
Order Code
86-0121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 32 despatched in 4 working days

These long reach needle nose pliers from Knipex have slim, half-round tips which make them ideal for accessing parts in deep down hard-to-reach areas.


  • Straight jaws
  • Black atramentised polished head
  • Plastic-coated handles
  • Reliable gripping, holding and guiding of small copper pipes, screws and cables thanks to milled grooves with smooth surfaces
  • Serrated pipe grip to grip round parts
  • Ideal for use in the automotive trade and in mechanical engineering
  • Slim yet robust
  • Made from forged special tool steel, oil-hardened and tempered
  • Length 280mm
  • Manufacturer's part 28 71 280
Type Long Nose Pliers
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Handle Type Plastic coated
Head polished
Head width 20mm
Jaw Length 76.5mm
Jaw Thickness 9mm
Length 280mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot