Knipex Long Reach Needle Nose Pliers

KNIPEX Brand: KNIPEX

These long reach needle nose pliers from Knipex have slim, half-round tips which make them ideal for accessing parts in deep down hard-to-reach areas.

  • Available with either straight or 45° angled jaws
  • Black atramentised polished head
  • Plastic-coated handles
  • Reliable gripping, holding and guiding of small copper pipes, screws and cables thanks to milled grooves with smooth surfaces
  • Serrated pipe grip to grip round parts
  • Ideal for use in the automotive trade and in mechanical engineering
  • Slim yet robust
  • Made from forged special tool steel, oil-hardened and tempered
  • Length 280mm
Description Image Product Buy Pricing (Ex VAT) Angle Gripping Surface Length Jaw Length Tip Width Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Handle Type Head Head width Jaw Thickness Length Style Surface Tip Thickness
Knipex 28 71 280 Long Reach Needle Nose Pliers 280mm
Knipex 28 71 280 Long Reach Needle Nose Pliers 280mm
Standard range
Order code: 86-0121
MPN: 28 71 280

Despatched same day - 5 in stockFurther 32 despatched in 4 working days
1+ £24.55
Price per unit Ex VAT
76.5mm 3mm Long Nose Pliers No No No 1 Each Yes Plastic coated polished 20mm 9mm 280mm half-round jaws black atramentized 2.5mm
Knipex 28 81 280 Long Reach Needle Nose Pliers Angled 280mm
Knipex 28 81 280 Long Reach Needle Nose Pliers Angled 280mm
Standard range
Order code: 86-0123
MPN: 28 81 280

Despatched same day - 2 in stockFurther 35 despatched in 4 working days
1+ £25.99
Price per unit Ex VAT
Jaws, angled, 45° 20mm 70mm 2.5mm Long Nose Pliers No No No 1 Each Yes Plastic coated polished 20mm 9mm 280mm half-round jaws black atramentized 2.5mm

Trustpilot