Knipex 26 22 200 SB Bent Snipe Nose Side Cutting Pliers Multi-Comp Grip 200mm

MPN
26 22 200 SB
Brand
Knipex
EAN-13
4003773010920
Order Code
96-4054
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handle Type:

    Multi-component Plastic coated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 26 21 200 bent long nose side cutters have long flat round jaws that are highly loadable, with elastic precision points with blades for hard wire diameter up to 2.2mm and medium wire diameter up to 3.2 mm.

The cutting edges are separately induction hardened for durabilty and longer working life and are hardend to approximately 61HRC.

The jaws are angled at 40° and are ideal for use on electronic or tight to reach areas on computers, circuitry, or motor vehicles applications.

Knipex have used a good quality special tool steel material that is oil hardened.

Dipped handles.

The Knipex 26 22 200 bent long nose side cutters have Bi-material, 2-component handles for a more comfortable and positive grip. They have long flat round jaws that are highly loadable, with elastic precision points with blades for hard wire diameter up to 2.2mm and medium wire diameter up to 3.2 mm.

The cutting edges are separately induction hardened for durabilty and longer working life and are hardend to approximately 61HRC.

The jaws are angled at 40° and are ideal for use on electronic or tight to reach areas on computers, circuitry, or motor vehicles applications.

Knipex have used a good quality special tool steel material that is oil hardened.

Hard wire diameter: 2.2 mm.
Medium wire diameter: 3.2 mm.
Hardness approx. 61HRC.
Length. 200 mm.


Type Snipe nose
Angle 40°
Bevel cutting edges with bevel
Gripping Surface Length 23mm
Handle Type Multi-component
Head polished
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot