Knipex 26 16 200 VDE Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm

MPN
26 16 200
Brand
Knipex
EAN-13
4003773022831
Order Code
50-4603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.53 £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

These snipe nose VDE-tested side cutting pliers (stork beak pliers) from Knipex have straight jaws.


  • High loadable, elastic precision points
  • Half-round, long jaws
  • Knurled gripping surfaces
  • Cutting edges for medium hard wire max. dia. 3.2mm and hard wire max. dia. 2.2mm
  • Cutting edges induction hardened
  • Made from forged Vanadium electric steel, oil-hardened
  • Insulated with multi-component grips, VDE-tested handles
  • DIN ISO 5745 IEC 60900 DIN EN 60900
Type Snipe nose
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Bevel cutting edges with bevel
Grip Type Ergonomic
Handle Type Bi-material comfort-grip
Handles Feature VDE,
Head chrome-plated
Head width 18mm
IEC IEC 60900
Jaw Length 73mm
Jaw Material Chrome vanadium steel
Jaw Thickness 9.5mm
Length 200mm
Style half-round jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot