Knipex 26 16 200 SB VDE Long Snipe Nose Side Cutting Pliers 200mm

MPN
26 16 200 SB
Brand
Knipex
EAN-13
4003773010906
Order Code
96-4192
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Knipex 26 16 Series Snipe Nose Side Cutting Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from vanadium electric steel, forged, multi stage oil-hardened. Chrome plated finish.

The long half round jaws are distortion-tolerant and feature elastic precision tips and knurled gripping surfaces. With cutting edges for medium hard and hard wire. The cutting edges are additionally induction hardened, cutting edge hardness approx. 61 HRC. Ideal for all electrical instillation applications.

Specification

Cutting Capacity: Hard Wire: 2.2mm, Medium Wire: 3.2mm
Length: 200mm


Type Snipe nose
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot