Knipex 26 12 200 SB Snipe Nose Side Cutting Pliers (Stork) Multi-Comp Grip 200mm

MPN
26 12 200 SB
Brand
Knipex
EAN-13
4003773010883
Order Code
96-4162
Country of Origin
Germany
  • Quickly find another product in this range by Handles:

    plastic coated with multi-component grips
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £30.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Knipex 26 Series Snipe Nose Side Cutters (Stork Beak) have long flat round jaws. Highly loadable, elastic precision points with blades. Cutting edges separately induction hardened. Made from special tool steel, oil-hardened. 61HRC.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 2.2mm, Medium: 3.2mm.

These Knipex Snipe Nose Side Cutting Pliers (Stork Beak) are fitted with multi-component grips.


Type Snipe nose
Bevel cutting edges with bevel
Handles with multi-component grips
Head polished
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot