Long Snipe Nose Side Cutting Pliers PVC Grips 200mm (8in)

Knipex Brand: Knipex

These Knipex 26 Series Snipe Nose Side Cutters (Stork Beak) have long flat round jaws. Highly loadable, elastic precision points with blades. Cutting edges separately induction hardened. Made from special tool steel, oil-hardened. 61HRC.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 2.2mm, Medium: 3.2mm.

These Knipex Long Snipe Nose Side Cutting Pliers are fitted with PVC grips.

Description Image Product Buy Pricing (Ex VAT) Handle Type Type Bevel Head Head width Jaw Length Jaw Thickness Style Surface Tip Thickness Tip Width
Knipex 26 11 200 SB Long Snipe Nose Side Cutting Pliers PVC Grips 200mm (8in)
Knipex 26 11 200 SB Long Snipe Nose Side Cutting Pliers PVC Grips 200mm (8in)
Standard range
Order code: 96-4161
MPN: 26 11 200 SB

Despatched within 4 working days - 5 in stock
1+ £23.46
Price per unit Ex VAT
Plastic coated Snipe nose cutting edges with bevel polished 18mm 73mm 9.5mm half-round jaws black atramentized 2.5mm 3mm
Knipex 26 12 200 SB Snipe Nose Side Cutting Pliers (Stork) Multi-Comp Grip 200mm
Knipex 26 12 200 SB Snipe Nose Side Cutting Pliers (Stork) Multi-Comp Grip 200mm
Standard range
Order code: 96-4162
MPN: 26 12 200 SB

Despatched within 2 working days - 5 in stock
1+ £26.37
Price per unit Ex VAT
Multi-component Snipe nose cutting edges with bevel polished 18mm 73mm 9.5mm half-round jaws black atramentized 2.5mm 3mm

Trustpilot