Knipex 25 02 160 SB Snipe Nose Side Cutting Pliers (Radio) Multi-Comp Grip 160mm

MPN
25 02 160 SB
Brand
KNIPEX
EAN-13
4003773010852
Order Code
96-4160
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handle Type:

    Multi-component Plastic coated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 25 Series Snipe Nose Side Cutting Pliers (radio pliers) are suitable for finer gripping and cutting work. They have pointed half-round jaws, knurled gripping surfaces and cutting edges, 61 HRC. Made from forged chrome vanadium electric steel, then oil-hardened.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.

These Knipex Snipe Nose Side Cutting Pliers (Radio) are fitted with multi-component grips.


Type Snipe nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Handle Type Multi-component
Head polished
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot