Snipe Nose Side Cutting Pliers (Radio) PVC Grip 160mm (6.1/4in)

Knipex Brand: Knipex

The Knipex 25 Series Snipe Nose Side Cutting Pliers (radio pliers) are suitable for finer gripping and cutting work. They have pointed half-round jaws, knurled gripping surfaces and cutting edges, 61 HRC. Made from forged chrome vanadium electric steel, then oil-hardened.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.

These Knipex Snipe Nose Side Cutting Pliers (Radio) are fitted with PVC grips.

Description Image Product Buy Pricing (Ex VAT) Handle Type Type Bevel Head Head width Jaw Length Jaw Thickness Style Surface Tip Thickness Tip Width
Knipex 25 01 160 SB Snipe Nose Side Cutting Pliers (Radio) PVC Grip 160mm
Knipex 25 01 160 SB Snipe Nose Side Cutting Pliers (Radio) PVC Grip 160mm
Standard range
Order code: 96-4159
MPN: 25 01 160 SB

Despatched within 4 working days - 5 in stock
1+ £18.77
Price per unit Ex VAT
Plastic coated Snipe nose cutting edges with bevel polished 16.5mm 50mm 9mm half-round jaws black atramentized 2.5mm 3mm
Knipex 25 02 160 SB Snipe Nose Side Cutting Pliers (Radio) Multi-Comp Grip 160mm
Knipex 25 02 160 SB Snipe Nose Side Cutting Pliers (Radio) Multi-Comp Grip 160mm
Standard range
Order code: 96-4160
MPN: 25 02 160 SB

Available to back orderPlease contact us for lead time
1+ £31.00
Price per unit Ex VAT
Multi-component Snipe nose cutting edges with bevel polished 16.5mm 50mm 9mm half-round jaws black atramentized 2.5mm 3mm

Trustpilot