Knipex 25 01 160 SB Snipe Nose Side Cutting Pliers (Radio) PVC Grip 160mm

MPN
25 01 160 SB
Brand
KNIPEX
EAN-13
4003773010845
Order Code
96-4159
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handle Type:

    Multi-component Plastic coated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 25 Series Snipe Nose Side Cutting Pliers (radio pliers) are suitable for finer gripping and cutting work. They have pointed half-round jaws, knurled gripping surfaces and cutting edges, 61 HRC. Made from forged chrome vanadium electric steel, then oil-hardened.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.

These Knipex Snipe Nose Side Cutting Pliers (Radio) are fitted with PVC grips.


Type Snipe nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Handle Type Plastic coated
Head polished
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot