Knipex 16 20 50 SB Electrician's Folding Knife

MPN
16 20 50 SB
Brand
KNIPEX
EAN-13
4003773082705
Order Code
96-4095
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex Electrician's Folding Knife has a high-quality, extremely sharp, stainless steel blade and a handle made from robust, shock-resistant plastic. Its ergonomic handle provides a comfortable grip and easy guidance. It is easy to open thanks to the practical diamond shaped grip on the blade. There is a useful tether attachment at the end of the handle.

Specification:

Blade Length: 80mm
Overall Length: 120mm
Weight: 85g


Type Cable knife
Blade Length 80mm

Reviews

Be the first to submit a review

Trustpilot