Knipex 16 20 28 SB Dismantling Tool

MPN
16 20 28 SB
Brand
KNIPEX
EAN-13
4003773060468
Order Code
58-3301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This Ø 8.0 - 28.0mm dismantling tool from Knipex has been designed for stripping all common round cables. Equipped with a host of excellent features, including the self-tightening holding lever, adjusting screw for cutting depth and turnable blade for circular and longitudinal cutting. Offering a secure grip owing to soft component material on the handle, plus a holding lever to avoid slipping.


  • Handles: shock-resistant plastic body
  • Stripping capacities: Ø 8.0 - 28.0mm
  • Knife and hook blade, protective cap included
  • Length: 165mm
  • Weight: 85g
  • Manufacturer's part 16 20 28 SB
Type Dismantling tool
Stripping Range 28mm
Handles shock-resistant plastic body
Material Round cable
Stripping capacities (diameter) 8 - 28mm

Reviews

Be the first to submit a review

Trustpilot